
C1206N471J102T | |
|---|---|
DigiKey Part Number | 4587-C1206N471J102TTR-ND - Tape & Reel (TR) 4587-C1206N471J102TCT-ND - Cut Tape (CT) 4587-C1206N471J102TDKR-ND - Digi-Reel® |
Manufacturer | Holy Stone Enterprise Co., Ltd. |
Manufacturer Product Number | C1206N471J102T |
Description | CAP CER 470PF 1KV C0G/NP0 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±5% 1000V (1kV) Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Voltage |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±5% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.29000 | $0.29 |
| 10 | $0.17200 | $1.72 |
| 50 | $0.12500 | $6.25 |
| 100 | $0.11060 | $11.06 |
| 500 | $0.08622 | $43.11 |
| 1,000 | $0.07870 | $78.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.07252 | $145.04 |
| 4,000 | $0.06743 | $269.72 |
| 6,000 | $0.06489 | $389.34 |
| 10,000 | $0.06207 | $620.70 |
| 14,000 | $0.06042 | $845.88 |
| 20,000 | $0.05883 | $1,176.60 |

