FEB1410
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FEB148

DigiKey Part Number
4965-FEB148-ND
Manufacturer
Hoff-Trex®
Manufacturer Product Number
FEB148
Description
CONN FERRULE 14 AWG BLUE
Customer Reference
Detailed Description
Blue Wire Ferrule Connector 14 AWG (2.00mm²) Single Wire
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hoff-Trex®
Series
-
Packaging
Bulk
Part Status
Active
Type
Single Wire
Insulation
Insulated
Style
-
Size
14 AWG (2.00mm²)
Length - Overall
14.00mm
Length - Pin
8.00mm
Color
Blue
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
MARKETPLACE PRODUCT
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.