



TM5RJ3-44(50) | |
|---|---|
DigiKey Part Number | H11287-ND |
Manufacturer | |
Manufacturer Product Number | TM5RJ3-44(50) |
Description | CONN MOD JACK 4P4C R/A UNSHLD |
Customer Reference | |
Detailed Description | Jack Modular Connector 4p4c (RJ9, RJ10, RJ22) 90° Angle (Right) Unshielded |
Datasheet | Datasheet |
EDA/CAD Models | TM5RJ3-44(50) Models |
Category | Termination Solder |
Manufacturer Hirose Electric Co Ltd | Shielding Unshielded |
Series | Features Board Lock, Panel Stops |
Packaging Tray | LED Color Does Not Contain LED |
Part Status Obsolete | Tab Direction Up |
Connector Type Jack | Contact Material Phosphor Bronze |
Number of Positions/Contacts 4p4c (RJ9, RJ10, RJ22) | Contact Finish Gold |
Number of Ports 1 | Housing Material Polybutylene Terephthalate (PBT) |
Number of Rows 1 | Operating Temperature -25°C ~ 60°C |
Mounting Type Through Hole | Base Product Number |
Orientation 90° Angle (Right) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GLX-N-44M | Kycon, Inc. | 0 | 2092-GLX-N-44M-ND | $0.88000 | Similar |


