TM3RA1-66(51) is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Hirose Electric Co Ltd
In Stock: 0
Unit Price: $2.26750
Image for TM3RA1-66(51) is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TM3RA1-66(51)

DigiKey Part Number
TM3RA1-66(51)-ND
Manufacturer
Manufacturer Product Number
TM3RA1-66(51)
Description
CONN MOD JACK 6P6C VERT UNSHLD
Customer Reference
Detailed Description
Jack Modular Connector 6p6c (RJ11, RJ12, RJ14, RJ25) Vertical Unshielded
Datasheet
 Datasheet
EDA/CAD Models
TM3RA1-66(51) Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Orientation
Vertical
Manufacturer
Hirose Electric Co Ltd
Termination
Solder
Series
Shielding
Unshielded
Packaging
Bulk
Features
Board Lock
Part Status
Obsolete
LED Color
Does Not Contain LED
Connector Type
Jack
Tab Direction
User Selectable
Number of Positions/Contacts
6p6c (RJ11, RJ12, RJ14, RJ25)
Contact Material
Phosphor Bronze
Number of Ports
1
Contact Finish
Gold
Number of Rows
1
Housing Material
Polybutylene Terephthalate (PBT)
Mounting Type
Through Hole
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TM3RA1-66(50)Hirose Electric Co Ltd0TM3RA1-66(50)-ND$2.26750MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes