RM15WTPZA-3S(72) | |
|---|---|
DigiKey Part Number | RM15WTPZA-3S(72)-ND |
Manufacturer | |
Manufacturer Product Number | RM15WTPZA-3S(72) |
Description | CONN PLUG FMALE 3P GOLD SLDR CUP |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Plug, Female Sockets Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | RM15WTPZA-3S(72) Models |
Category | Shell Finish Chromate |
Mfr | Contact Finish - Mating Gold |
Series | Color Silver |
Packaging Bulk | Ingress Protection IP67/IP68 - Dust Tight, Waterproof |
Part Status Obsolete | Material Flammability Rating UL94 V-0 |
Connector Type | Features Backshell, Coupling Nut |
Number of Positions 3 | Current Rating (Amps) 10A |
Shell Size - Insert 15 | Voltage Rating 500VAC, 700VDC |
Mounting Type Free Hanging (In-Line) | Operating Temperature -25°C ~ 85°C |
Termination Solder Cup | Backshell Material, Plating Zinc Alloy, Chromate |
Fastening Type Threaded | Contact Material Phosphor Bronze |
Orientation Keyed | Contact Finish Thickness - Mating 8.00µin (0.203µm) |
Primary Material Metal | Insert Material Diallyl Phthalate (DAP) |
Shell Material Zinc Alloy | Base Product Number |















