Direct

MDF7C-3P-2.54DSA(01) | |
|---|---|
DigiKey Part Number | MDF7C-3P-2.54DSA(01)-ND |
Manufacturer | |
Manufacturer Product Number | MDF7C-3P-2.54DSA(01) |
Description | CONN HDR 3POS 0.1 STACK T/H GOLD |
Customer Reference | |
Detailed Description | 3 Position Header Spacer Connector 0.100" (2.54mm) Gold Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | MDF7C-3P-2.54DSA(01) Models |
Category | Length - Post (Mating) 0.118" (3.000mm) |
Manufacturer Hirose Electric Co Ltd | Length - Stack Height 0.728" (18.500mm) |
Series | Length - Tail 0.138" (3.500mm) |
Packaging Bag | Mounting Type Through Hole |
Part Status Obsolete | Termination Solder |
Number of Positions 3 | Contact Finish - Post (Mating) Gold |
Pitch 0.100" (2.54mm) | Contact Finish Thickness - Post (Mating) 8.00µin (0.203µm) |
Number of Rows 1 | Color Black, Gray |
Length - Overall Pin 0.984" (25.000mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MDF7C-3P-2.54DSA(96) | Hirose Electric Co Ltd | 0 | 26-MDF7C-3P-2.54DSA(96)-ND | $1.06820 | Direct |

