
MDF7B-18P-2.54DSA(13) | |
|---|---|
DigiKey Part Number | MDF7B-18P-2.54DSA(13)-ND |
Manufacturer | |
Manufacturer Product Number | MDF7B-18P-2.54DSA(13) |
Description | CONN HDR 18POS 0.1 STACK T/H |
Customer Reference | |
Detailed Description | 18 Position Header Spacer Connector 0.100" (2.54mm) Gold Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | MDF7B-18P-2.54DSA(13) Models |
Category | Length - Post (Mating) 0.118" (3.000mm) |
Manufacturer Hirose Electric Co Ltd | Length - Stack Height 0.530" (13.450mm) |
Series | Length - Tail 0.118" (3.000mm) |
Packaging Bag | Mounting Type Through Hole |
Part Status Obsolete | Termination Solder |
Number of Positions 18 | Contact Finish - Post (Mating) Gold |
Pitch 0.100" (2.54mm) | Contact Finish Thickness - Post (Mating) 8.00µin (0.203µm) |
Number of Rows 1 | Color Black, Gray |
Length - Overall Pin 0.805" (20.450mm) | Base Product Number |

