
KMC9BRD-4S(75) | |
|---|---|
DigiKey Part Number | HR1936-ND |
Manufacturer | |
Manufacturer Product Number | KMC9BRD-4S(75) |
Description | CONN RCPT FMALE 4P GOLD SLDR CUP |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Category | Fastening Type Bayonet Lock |
Mfr | Orientation Keyed |
Series | Primary Material Metal |
Packaging Bag | Shell Material Zinc Alloy |
Part Status Obsolete | Shell Finish Nickel |
Connector Type | Contact Finish - Mating Gold |
Number of Positions 4 | Color Silver |
Shell Size - Insert 9 | Ingress Protection Water Resistant |
Mounting Type Panel Mount | Current Rating (Amps) 1A |
Mounting Feature Bulkhead - Rear Side Nut | Voltage Rating 100VAC, 140VDC |
Termination Solder Cup | Base Product Number |

