34 Position Rectangular Receptacle Connector IDC Gold 24 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HIF4-34D-3.18R

DigiKey Part Number
H123918-ND
Manufacturer
Manufacturer Product Number
HIF4-34D-3.18R
Description
CONN RCPT 34POS IDC 24AWG GOLD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
34 Position Rectangular Receptacle Connector IDC Gold 24 AWG
Datasheet
 Datasheet
EDA/CAD Models
HIF4-34D-3.18R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Row Spacing
0.125" (3.18mm)
Manufacturer
Hirose Electric Co Ltd
Mounting Type
Free Hanging (In-Line)
Series
Cable Termination
IDC
Packaging
Tray
Wire Type
Discrete or Ribbon Cable
Part Status
Active
Wire Gauge
24 AWG
Connector Type
Receptacle
Features
Strain Relief
Contact Type
Female Socket
Contact Finish
Gold
Number of Positions
34
Contact Finish Thickness
8.00µin (0.203µm)
Pitch
0.125" (3.18mm)
Color
Black
Number of Rows
2
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 17
Check for Additional Incoming Stock
All prices are in USD
Tray
QuantityUnit PriceExt Price
1$14.42000$14.42
10$12.25100$122.51
30$11.33700$340.11
60$10.79567$647.74
120$10.28058$1,233.67
270$9.70933$2,621.52
510$9.28375$4,734.71
1,020$8.84123$9,018.05
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.