
HIF4-26D-3.18R | |
|---|---|
DigiKey Part Number | H123915-ND |
Manufacturer | |
Manufacturer Product Number | HIF4-26D-3.18R |
Description | CONN RCPT 26POS IDC 24AWG GOLD |
Customer Reference | |
Detailed Description | 26 Position Rectangular Receptacle Connector IDC Gold 24 AWG |
Datasheet | Datasheet |
EDA/CAD Models | HIF4-26D-3.18R Models |
Category | Row Spacing 0.125" (3.18mm) |
Manufacturer Hirose Electric Co Ltd | Mounting Type Free Hanging (In-Line) |
Series | Cable Termination IDC |
Packaging Tray | Wire Type Discrete or Ribbon Cable |
Part Status Last Time Buy | Wire Gauge 24 AWG |
Connector Type Receptacle | Features Strain Relief |
Contact Type Female Socket | Contact Finish Gold |
Number of Positions 26 | Contact Finish Thickness 8.00µin (0.203µm) |
Pitch 0.125" (3.18mm) | Color Black |
Number of Rows 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 45 | $8.98378 | $404.27 |

