


H3AXT-10110-W6 | |
|---|---|
DigiKey Part Number | H3AXT-10110-W6-ND |
Manufacturer | |
Manufacturer Product Number | H3AXT-10110-W6 |
Description | JUMPER-H1506TR/A3049W/X 10" |
Customer Reference | |
Detailed Description | White 26 AWG Jumper Lead Pin to Cable (Round) Tin 10.0" (254.0mm) |
Datasheet | Datasheet |
Category | Wire Gauge 26 AWG |
Manufacturer Hirose Electric Co Ltd | Contact Finish Tin |
Series | Color White |
Packaging Bulk | Number of Rows 1 |
Part Status Active | Number of Conductors 1 |
Contact End Pin to Cable (Round) | Base Product Number |
Length 10.0" (254.0mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $0.56700 | $5.67 |
| 30 | $0.51467 | $15.44 |
| 50 | $0.49180 | $24.59 |
| 100 | $0.46240 | $46.24 |
| 250 | $0.42624 | $106.56 |
| 500 | $0.40082 | $200.41 |
| 1,000 | $0.37692 | $376.92 |
| 2,500 | $0.34752 | $868.80 |
| 5,000 | $0.32682 | $1,634.10 |











