Direct



FX8C-80S-SV5(21) | |
|---|---|
DigiKey Part Number | H1252-ND |
Manufacturer | |
Manufacturer Product Number | FX8C-80S-SV5(21) |
Description | CONN RCPT 80POS SMD GOLD |
Customer Reference | |
Detailed Description | 80 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
Category | Number of Rows 2 |
Manufacturer Hirose Electric Co Ltd | Mounting Type Surface Mount |
Series | Features Board Guide |
Packaging Tube | Contact Finish Gold |
Part Status Obsolete | Mated Stacking Heights 10mm, 11mm, 12mm, 14mm, 16mm |
Connector Type Receptacle, Center Strip Contacts | Height Above Board 0.352" (8.95mm) |
Number of Positions 80 | Base Product Number |
Pitch 0.024" (0.60mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FX8C-80S-SV5(91) | Hirose Electric Co Ltd | 2,356 | H11537-ND | $6.03000 | Direct |










