
FX1-192P-1.27DSA | |
|---|---|
DigiKey Part Number | FX1-192P-1.27DSA-ND |
Manufacturer | |
Manufacturer Product Number | FX1-192P-1.27DSA |
Description | CONN HDR 192POS VERT GOLD |
Customer Reference | |
Detailed Description | 192 Position Connector Header, Outer Shroud Contacts Through Hole Gold |
Datasheet | Datasheet |
Category | Pitch 0.050" (1.27mm) |
Manufacturer Hirose Electric Co Ltd | Number of Rows 2 |
Series | Mounting Type Through Hole |
Packaging Bulk | Contact Finish Gold |
Part Status Obsolete | Height Above Board 0.402" (10.20mm) |
Connector Type Header, Outer Shroud Contacts | Base Product Number |
Number of Positions 192 |


