Connector Header Through Hole 2 position 0.312" (7.92mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Through Hole 2 position 0.312" (7.92mm)
Connectors for the Smart House - Hirose

DF22R-2P-7.92DSA

DigiKey Part Number
H1614-ND
Manufacturer
Manufacturer Product Number
DF22R-2P-7.92DSA
Description
CONN HEADER VERT 2POS 7.92MM
Customer Reference
Detailed Description
Connector Header Through Hole 2 position 0.312" (7.92mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Length - Mating
0.354" (9.00mm)
Mfr
Contact Length - Post
0.146" (3.70mm)
Series
Insulation Height
0.713" (18.10mm)
Packaging
Bag
Contact Shape
Square
Part Status
Obsolete
Contact Finish - Mating
Tin
Connector Type
Contact Material
Copper Alloy
Contact Type
Male Pin
Insulation Material
Polyamide (PA), Nylon, Glass Filled
Pitch - Mating
Features
Board Guide
Number of Positions
Operating Temperature
-35°C ~ 85°C
Number of Rows
1
Material Flammability Rating
UL94 V-0
Number of Positions Loaded
All
Insulation Color
Black
Style
Current Rating (Amps)
25A
Shrouding
Shrouded - 4 Wall
Voltage Rating
1000V
Mounting Type
Mated Stacking Heights
25.7mm, 28.7mm
Termination
Solder
Base Product Number
Fastening Type
Latch Holder
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.