Similar



DF11Z-18DS-2V(20) | |
|---|---|
DigiKey Part Number | H10204-ND |
Manufacturer | |
Manufacturer Product Number | DF11Z-18DS-2V(20) |
Description | CONN RCPT 18POS 0.079 TIN SMD |
Customer Reference | |
Detailed Description | 18 Position Receptacle Connector 0.079" (2.00mm) Surface Mount Tin |
Datasheet | Datasheet |
EDA/CAD Models | DF11Z-18DS-2V(20) Models |
Category | Contact Finish Thickness - Mating 39.4µin (1.00µm) |
Mfr | Insulation Color Beige |
Series | Insulation Height 0.234" (5.95mm) |
Packaging Tube | Operating Temperature -30°C ~ 85°C |
Part Status Obsolete | Material Flammability Rating UL94 V-0 |
Connector Type | Contact Finish - Post Tin |
Contact Type Female Socket | Mated Stacking Heights 7.55mm, 8.2mm |
Style Board to Board or Cable | Features Board Guide, Solder Retention |
Number of Positions | Current Rating (Amps) 2A |
Number of Positions Loaded All | Voltage Rating 250V |
Pitch - Mating | Applications General Purpose |
Number of Rows 2 | Insulation Material Polyamide (PA), Nylon |
Row Spacing - Mating 0.079" (2.00mm) | Contact Shape Square |
Mounting Type Surface Mount | Contact Material Phosphor Bronze |
Termination | Contact Finish Thickness - Post 78.7µin (2.00µm) |
Fastening Type Friction Lock | Base Product Number |
Contact Finish - Mating |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DF11CZ-18DS-2V(22) | Hirose Electric Co Ltd | 0 | DF11CZ-18DS-2V(22)-ND | $1.14708 | Similar |







