cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AP105-DF13-2630S-S

Digi-Key Part Number
AP105-DF13-2630S-S-ND
Manufacturer
Hirose Electric Co Ltd
Manufacturer Product Number
AP105-DF13-2630S-S
Supplier
Description
TOOL PRESS APPLICATOR 26-30AWG
Detailed Description
Applicator for Bench Press Tool Rectangular Contacts -
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Hirose Electric Co Ltd
Series
Package
Bulk
Part Status
Active
Tool Method
Automated
Tool Type
Applicator for Bench Press
For Use With/Related Products
Rectangular Contacts
Wire Gauge or Range - AWG
26-30 AWG
Features
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusNot applicable
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8462.29.0050
Additional Resources
AttributeDescription
Other Names901-4555-7-00
Standard Package1