cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3110-14SC(50)

Digi-Key Part Number
3110-14SC(50)-ND
Manufacturer
Hirose Electric Co Ltd
Manufacturer Product Number
3110-14SC(50)
Supplier
Description
CONN RCPT 14P 0.05 GOLD PCB R/A
Detailed Description
14 Position Receptacle Connector 0.050" (1.27mm) Through Hole, Right Angle Gold
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Hirose Electric Co Ltd
Series
Package
Bulk
Part Status
Last Time Buy
Connector Type
Receptacle
Contact Type
Center Strip Contact
Style
Board to Cable/Wire
Number of Positions
14
Number of Positions Loaded
All
Pitch - Mating
0.050" (1.27mm)
Number of Rows
1
Row Spacing - Mating
-
Mounting Type
Through Hole, Right Angle
Termination
Solder
Fastening Type
Latch Holder
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
8.00µin (0.203µm)
Insulation Color
Black
Insulation Height
-
Contact Length - Post
-
Operating Temperature
-
Material Flammability Rating
UL94 V-0
Contact Finish - Post
-
Mated Stacking Heights
-
Ingress Protection
-
Features
Board Guide, Shielded
Current Rating (Amps)
0.5A
Voltage Rating
125VAC
Applications
General Purpose, Telecommunications
Insulation Material
Polybutylene Terephthalate (PBT)
Contact Shape
Square
Contact Material
Phosphor Bronze
Contact Finish Thickness - Post
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.69.4040
All prices are in USD
Bulk
QtyUnit PriceExt Price
80$4.85100$388.08
Additional Resources
AttributeDescription
Other Names231-0012-4-50
Standard Package80