cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5962-8962703GC

Digi-Key Part Number
2156-5962-8962703GC-ND
Manufacturer
Harris Corporation
Manufacturer Product Number
5962-8962703GC
Supplier
Description
OPERATIONAL AMPLIFIER
Detailed Description
General Purpose Amplifier 1 Circuit - 10-CFlatPack
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Harris Corporation
Series
-
Package
Bulk
Part Status
Obsolete
Amplifier Type
General Purpose
Number of Circuits
1
Output Type
-
Slew Rate
28V/µs
Gain Bandwidth Product
120 MHz
Current - Input Bias
80 nA
Voltage - Input Offset
100 µV
Current - Supply
-
Current - Output / Channel
16.5 mA
Voltage - Span (Min)
44 V
Voltage - Span (Max)
44 V
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
10-CFlatPack
Supplier Device Package
10-CFlatPack
Environmental & Export Classifications
AttributeDescription
RoHS StatusNot applicable
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusVendor Undefined
All prices are in USD
Bulk
QtyUnit PriceExt Price
40$7.56000$302.40
Additional Resources
AttributeDescription
Other Names
HARHAR5962-8962703GC
2156-5962-8962703GC
Standard Package1