HDA1010WPT-2SH-I
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HDA1010WPT-2SH-I

DigiKey Part Number
5208-HDA1010WPT-2SH-I-ND
Manufacturer
Manufacturer Product Number
HDA1010WPT-2SH-I
Description
GRAPHIC DISPLAY TFT RGB 10.1"
Customer Reference
Detailed Description
Capacitive Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color 6/8-Bit, I2C, LVDS 10.1" (256.54mm) 1280 x 800 (WXGA1)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hantronix Inc
Series
-
Packaging
Bulk
Part Status
Active
Display Type
TFT - Color
Display Mode
Transmissive
Touchscreen
Capacitive
Diagonal Screen Size
10.1" (256.54mm)
Viewing Area
218.00mm W x 136.60mm H
Backlight
LED
Dot Pixels
1280 x 800 (WXGA1)
Interface
6/8-Bit, I2C, LVDS
Controller Type
ST1727
Graphics Color
Red, Green, Blue (RGB)
Background Color
Black
Dot Size
-
Dot Pitch
0.17mm W x 0.17mm H
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
MARKETPLACE PRODUCT
Ships from Hantronix Inc
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.