
RCBS1900324LG1 | |
|---|---|
DigiKey Part Number | RCBS1900324LG1-ND |
Manufacturer | |
Manufacturer Product Number | RCBS1900324LG1 |
Description | RACK STEEL 24.5X21X5.5 GRAY |
Customer Reference | |
Detailed Description | Metal, Steel Table Top Rack Cabinet Enclosed, Bottom, Sides, Top 24.500" L x 21.000" W x 5.500" H (622.30mm x 533.40mm x 139.70mm) Gray |
Datasheet | Datasheet |
EDA/CAD Models | RCBS1900324LG1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Table Top Rack Cabinet | |
Style | Enclosed, Bottom, Sides, Top | |
Number of Units | 2U | |
Dimensions - Panel | 24.500" L x 17.810" W x 3.530" H (622.30mm x 452.37mm x 89.66mm) | |
Dimensions - Overall | 24.500" L x 21.000" W x 5.500" H (622.30mm x 533.40mm x 139.70mm) | |
Door | Doorless | |
Features | Handles | |
Mounting Rails | Two Pair | |
Ventilation | Non-Vented | |
Material | Metal, Steel | |
Color | Gray | |
Shipping Info | Shipped from DigiKey | |
Weight | 30 lbs (13.6 kg) | |
Base Product Number |


