
53M15-03B24S | |
|---|---|
DigiKey Part Number | 53M15-03B24S-ND |
Manufacturer | |
Manufacturer Product Number | 53M15-03B24S |
Description | SWITCH ROTARY 24POS 250MA 115V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Rotary Switch 24 Position SP24T 250mA (AC/DC) 115 VAC Panel Mount |
Datasheet | Datasheet |
Category | Voltage Rating - AC 115 V |
Manufacturer Grayhill Inc. | Voltage Rating - DC 30 V |
Series | Actuator Type Flatted (6.35mm Dia) |
Packaging Bulk | Actuator Length 11.10mm |
Part Status Active | Angle of Throw 15° |
Number of Positions 24 | Contact Material Silver Alloy |
Index Stops Fixed | Contact Finish Gold |
Number of Decks 3 | Mounting Type Panel Mount |
Number of Poles per Deck 1 | Termination Style Solder Lug |
Circuit per Deck SP24T | Depth Behind Panel 40.18mm |
Contact Timing Shorting (MBB) | Base Product Number |
Current Rating (Amps) 250mA (AC/DC) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $177.60700 | $1,776.07 |

