
801-007-16NF9-19PA | |
|---|---|
DigiKey Part Number | 2992-801-007-16NF9-19PA-ND |
Manufacturer | Glenair |
Manufacturer Product Number | 801-007-16NF9-19PA |
Description | CIRCULAR MIL SPEC CONNECTOR MM D |
Customer Reference | |
Detailed Description | 19 Position Circular Connector Plug, Male Pins Crimp |
Category | Shell Material Aluminum |
Mfr | Shell Finish Olive Drab Cadmium |
Series | Contact Finish - Mating Gold |
Packaging Bag | Color Olive Drab |
Part Status Active | Ingress Protection Environment Sealed |
Connector Type | Features Coupling Nut |
Number of Positions 19 | Shielding |
Shell Size - Insert 9-19 | Current Rating (Amps) 5A |
Mounting Type Free Hanging (In-Line) | Operating Temperature -65°C ~ 175°C |
Termination Crimp | Contact Material Copper Alloy |
Fastening Type Threaded | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Orientation N (Normal) | Applications Military |
Primary Material Metal | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1,809.94000 | $1,809.94 |
| 4 | $1,367.86000 | $5,471.44 |
| 10 | $854.94000 | $8,549.40 |
| 20 | $654.74000 | $13,094.80 |
| 50 | $500.46000 | $25,023.00 |


