Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

05-33-A-0254-A-4-06-4-T-HF | |
|---|---|
DigiKey Part Number | 2073-05-33-A-0254-A-4-06-4-T-HF-ND |
Manufacturer | |
Manufacturer Product Number | 05-33-A-0254-A-4-06-4-T-HF |
Description | 0.5MM PITCH FLAT FLEX CABLE, 33 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 33 Position FFC, FPC Cable 0.020" (0.50mm) 10.0" (254.0mm) Halogen Free |
Datasheet | Datasheet |
Category | Number of Conductors 33 |
Manufacturer GCT | Pitch 0.020" (0.50mm) |
Series | Length 10.0" (254.0mm) |
Packaging Bag | Length - Exposed Ends 0.157" (4.00mm) |
Part Status Active | Termination Style Top on Both Sides, Backers on Both Sides |
Cable Type FFC, FPC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 05-33-A-0254-A-4-06-4-G | GCT | 495 | 2073-05-33-A-0254-A-4-06-4-G-ND | $2.63000 | Parametric Equivalent |
| 05-33-A-0254-A-4-06-4-T | GCT | 424 | 2073-05-33-A-0254-A-4-06-4-T-ND | $1.51000 | Parametric Equivalent |
| 0150201049 | Molex | 0 | 0150201049-ND | $3.65627 | Parametric Equivalent |
| 0151201049 | Molex | 0 | 900-0151201049-ND | $2.95681 | Parametric Equivalent |
| 0151661049 | Molex | 1,071 | WM21811-ND | $3.71000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.01044 | $1,010.44 |









