Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

05-14-A-0127-A-4-06-4-T-HF | |
|---|---|
DigiKey Part Number | 2073-05-14-A-0127-A-4-06-4-T-HF-ND |
Manufacturer | |
Manufacturer Product Number | 05-14-A-0127-A-4-06-4-T-HF |
Description | 0.5MM PITCH FLAT FLEX CABLE, 14 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 14 Position FFC, FPC Cable 0.020" (0.50mm) 5.000" (127.00mm) Halogen Free |
Datasheet | Datasheet |
Category | Number of Conductors 14 |
Manufacturer GCT | Pitch 0.020" (0.50mm) |
Series | Length 5.000" (127.00mm) |
Packaging Bag | Length - Exposed Ends 0.157" (4.00mm) |
Part Status Active | Termination Style Top on Both Sides, Backers on Both Sides |
Cable Type FFC, FPC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 05-14-A-0127-A-4-06-4-G | GCT | 485 | 2073-05-14-A-0127-A-4-06-4-G-ND | $2.12000 | Parametric Equivalent |
| 05-14-A-0127-A-4-06-4-T | GCT | 269 | 2073-05-14-A-0127-A-4-06-4-T-ND | $1.17000 | Parametric Equivalent |
| 0151200147 | Molex | 0 | 900-0151200147-ND | $2.12645 | Parametric Equivalent |
| 0151660147 | Molex | 670 | 0151660147-ND | $2.39000 | Parametric Equivalent |
| 0152660147 | Molex | 679 | WM11375-ND | $3.85000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.77965 | $779.65 |







