AD9787BSVZRL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GVT71256B36T-8

Digi-Key Part Number
2156-GVT71256B36T-8-ND
Manufacturer
Galvantech
Manufacturer Product Number
GVT71256B36T-8
Supplier
Description
STANDARD SRAM, 256KX36
Detailed Description
SRAM - Synchronous, Standard Memory IC 9Mb (256K x 36) Parallel 100 MHz 8 ns 100-TQFP (14x20)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Galvantech
Series
-
Package
Bulk
Part Status
Obsolete
Memory Type
Volatile
Memory Format
SRAM
Technology
SRAM - Synchronous, Standard
Memory Size
9Mb (256K x 36)
Memory Interface
Parallel
Clock Frequency
100 MHz
Write Cycle Time - Word, Page
-
Access Time
8 ns
Voltage - Supply
3.135V ~ 3.6V
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
100-LQFP
Supplier Device Package
100-TQFP (14x20)
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Affected
ECCN3A991B2A
HTSUS8542.32.0041
Additional Resources
AttributeDescription
Other Names
2156-GVT71256B36T-8
CYPGALGVT71256B36T-8
Standard Package1