Parametric Equivalent
Parametric Equivalent

MC74HCT125ADTG | |
|---|---|
DigiKey Part Number | MC74HCT125ADTG-ND |
Manufacturer | |
Manufacturer Product Number | MC74HCT125ADTG |
Description | IC BUFF 2V/6V 14-TSSOP |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MC74HCT125ADTG Models |
Category | Output Type 3-State |
Manufacturer onsemi | Current - Output High, Low 6mA, 6mA |
Series | Voltage - Supply 2V ~ 6V |
Packaging Tube | Operating Temperature -55°C ~ 125°C (TA) |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Number of Elements 4 | Supplier Device Package 14-TSSOP |
Number of Bits per Element 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC74HCT125ADTR2G | onsemi | 3,868 | MC74HCT125ADTR2GOSCT-ND | $0.31000 | Parametric Equivalent |
| NLVHCT125ADTR2G | onsemi | 2,338 | 488-NLVHCT125ADTR2GCT-ND | $0.39000 | Parametric Equivalent |


