



60.13.8.024.0000 | |
|---|---|
DigiKey Part Number | 2066-60.13.8.024.0000-ND |
Manufacturer | |
Manufacturer Product Number | 60.13.8.024.0000 |
Description | RELAY GEN PURPOSE 3PDT 10A 24V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay 3PDT (3 Form C) 24VAC Coil Socketable |
Datasheet | Datasheet |
Category | Coil Type Non Latching |
Mfr | Termination Style Plug In, 11 Pin (Octal) |
Series | Must Operate Voltage 19.2 VAC |
Packaging Bulk | Must Release Voltage 4.8 VAC |
Part Status Active | Operate Time 11 ms |
Mounting Type | Release Time 4 ms |
Coil Voltage | Operating Temperature -40°C ~ 70°C |
Contact Form 3PDT (3 Form C) | Contact Material Silver Nickel (AgNi) |
Contact Rating (Current) 10 A | Approval Agency CCC, CE, CSA, cURus, EAC, RINA, UKCA, VDE |
Switching Voltage 400VAC - Max | Relay Type |
Load - Max Switching 4000VA | Coil Resistance 74 Ohms |
Coil Current 90 mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $20.41000 | $20.41 |
| 10 | $18.17900 | $181.79 |
| 30 | $17.20067 | $516.02 |
| 50 | $16.76340 | $838.17 |
| 100 | $16.18760 | $1,618.76 |
| 250 | $15.45600 | $3,864.00 |
| 500 | $14.92430 | $7,462.15 |

