3757.000.00
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3757.000.00

Digi-Key Part Number
629-1063-ND
Manufacturer
FEIG Electronic
Manufacturer Product Number
3757.000.00
Supplier
Description
RFID READER R/W 13.56MHZ MOD
Manufacturer Standard Lead Time
6 Weeks
Detailed Description
RFID Reader Module 13.56MHz -
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
FEIG Electronic
Series
-
Package
Box
Part Status
Active
Type
Read/Write
Frequency
13.56MHz
Interface
Ethernet, RS 232, USB
Standards
ISO 15693, ISO 18000-3
Package / Case
Module
Supplier Device Package
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8471.90.0000
All prices are in USD
Box
QtyUnit PriceExt Price
1$870.06000$870.06
Additional Resources
AttributeDescription
Other Names629-1063
Standard Package1