1524.004.00.00
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1524.004.00

Digi-Key Part Number
629-1013-ND
Manufacturer
FEIG Electronic
Manufacturer Product Number
1524.004.00
Supplier
Description
RFID READER READ ONLY 13.56MHZ
Detailed Description
RFID Reader Module 13.56MHz -
Customer Reference
Product Attributes
Type
Description
Select
Category
FEIG Electronic
Bulk
Part Status
Obsolete
Type
Read Only
Frequency
13.56MHz
Interface
Bluetooth
Standards
ISO 15693, ISO 18000-3
Package / Case
Hand-held 231x80x100 mm, Bluetooth
Supplier Device Package
-
Not Applicable
EAR99
8471.90.0000
1524.004.00.00
629-1013
1