IRG4RC10UTRPBF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISL9N310AD3ST

Digi-Key Part Number
2156-ISL9N310AD3ST-ND
Manufacturer
Fairchild Semiconductor
Manufacturer Product Number
ISL9N310AD3ST
Supplier
Description
N-CHANNEL POWER MOSFET
Detailed Description
N-Channel 30 V 35A (Tc) 70W (Ta) Surface Mount TO-252-3 (DPAK)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Fairchild Semiconductor
Series
Package
Bulk
Part Status
Obsolete
FET Type
N-Channel
Technology
MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
35A (Tc)
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
10Ohm @ 35A, 10A
Vgs(th) (Max) @ Id
3V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
48 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
1800 pF @ 15 V
FET Feature
-
Power Dissipation (Max)
70W (Ta)
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Surface Mount
Supplier Device Package
TO-252-3 (DPAK)
Package / Case
TO-252-3, DPak (2 Leads + Tab), SC-63
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Affected
ECCNEAR99
HTSUS8541.29.0095
All prices are in USD
Bulk
QtyUnit PriceExt Price
995$0.30000$298.50
Additional Resources
AttributeDescription
Other Names
FAIFSCISL9N310AD3ST
2156-ISL9N310AD3ST
Standard Package1