74VHCT574AMTC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FM3565MT20X

Digi-Key Part Number
2156-FM3565MT20X-ND
Manufacturer
Fairchild Semiconductor
Manufacturer Product Number
FM3565MT20X
Supplier
Description
CPU CONFIG CONTROLLER REGISTER
Detailed Description
Controller 20-TSSOP
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Fairchild Semiconductor
Series
-
Package
Bulk
Part Status
Obsolete
Type
Controller
Applications
-
Mounting Type
Surface Mount
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
20-TSSOP
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusVendor Undefined
ECCNEAR99
HTSUS8542.39.0001
All prices are in USD
Bulk
QtyUnit PriceExt Price
340$0.88000$299.20
Additional Resources
AttributeDescription
Other Names
FAIFSCFM3565MT20X
2156-FM3565MT20X
Standard Package2,500