CD74HC280MT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FM3540CM14X

Digi-Key Part Number
2156-FM3540CM14X-ND
Manufacturer
Fairchild Semiconductor
Manufacturer Product Number
FM3540CM14X
Supplier
Description
MULTIPLEXED/ LATCHED PORT
Detailed Description
Multiplexer for Microprocessor IC 14-SOIC
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Fairchild Semiconductor
-
Bulk
Part Status
Obsolete
Logic Type
Multiplexer for Microprocessor
Supply Voltage
3V ~ 5.5V
Number of Bits
5
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
14-SOIC
3 (168 Hours)
EAR99
8542.39.0001
All prices are in USD
Bulk
QtyUnit PriceExt Price
340$0.88000$299.20
FAIFSCFM3540CM14X
2156-FM3540CM14X
2,500