150 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 1806 (4516 Metric) 200mA 500mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
150 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 1806 (4516 Metric) 200mA 500mOhm
How to Identify an Unknown Ferrite Rod
Measuring Balun Performance

2518061517Y0

DigiKey Part Number
1934-1316-2-ND - Tape & Reel (TR)
1934-1316-1-ND - Cut Tape (CT)
1934-1316-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2518061517Y0
Description
FERRITE BEAD 150 OHM 1806 1LN
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
150 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 1806 (4516 Metric) 200mA 500mOhm
Datasheet
 Datasheet
EDA/CAD Models
2518061517Y0 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Max)
200mA
Manufacturer
Fair-Rite Products Corp.
DC Resistance (DCR) (Max)
500mOhm
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Package / Case
1806 (4516 Metric)
Filter Type
Signal Line
Mounting Type
Surface Mount
Number of Lines
1
Height (Max)
0.071" (1.80mm)
Impedance @ Frequency
150 Ohms @ 100 MHz
Size / Dimension
0.177" L x 0.063" W (4.50mm x 1.60mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 35,411
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.50000$0.50
10$0.35000$3.50
25$0.30280$7.57
50$0.27020$13.51
100$0.24000$24.00
250$0.20360$50.90
500$0.17838$89.19
1,000$0.16050$160.50
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$0.13306$266.12
4,000$0.13113$524.52
Manufacturers Standard Package