24V 300 W AC/DC External Desktop (Class II) Adapter Cord (Sold Separately) Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DTMF300-24SX-F-W6

DigiKey Part Number
2387-DTMF300-24SX-F-W6-ND
Manufacturer
Manufacturer Product Number
DTMF300-24SX-F-W6
Description
AC/DC DESKTOP ADAPTER 24V 300W,
Customer Reference
Detailed Description
24V 300 W AC/DC External Desktop (Class II) Adapter Cord (Sold Separately) Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
ITE (Commercial), Medical
Manufacturer
ETA-USA
Efficiency
Level VI
Packaging
Retail Package
Operating Temperature
0°C ~ 60°C
Part Status
Active
Output Connector
Rectangular, 10 Position
Region Utilized
International
Cord Length
31.5" (0.8m)
Form
Desktop (Class II)
Input Connector
IEC 320-C14, IEC 320-C18
Input Type
Cord (Sold Separately)
Features
IP42
Voltage - Input
90 ~ 264 VAC
Size / Dimension
8.74" L x 4.41" W x 1.77" H (222.0mm x 112.0mm x 45.0mm)
Voltage - Output
24V
Approval Agency
CB, CE, FCC, TUV
Current - Output (Max)
12.5A
Standard Number
60601-1; 62368-1
Power (Watts)
300 W
Weight
3.461 lbs (1.6 kg)
No Load Power Consumption
500mW (Max)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5
MARKETPLACE PRODUCT
Will ship in approximately 1 days from ETA-USA U.S. ETA Inc.
A separate $169.00 flat rate shipping fee will apply
Date Code information will be included with the shipment of this product.
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Retail Package:1
All prices are in USD
Retail Package
QuantityUnit PriceExt Price
1$222.00000$222.00