Direct
Direct
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

B32559C3104K289 | |
|---|---|
DigiKey Part Number | 495-2859-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | B32559C3104K289 |
Description | CAP FILM 0.1UF 10% 250VDC RADIAL |
Customer Reference | |
Detailed Description | 0.1 µF Film Capacitor 160V 250V Polyester, Polyethylene Terephthalate (PET) - Stacked Radial |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Tape & Box (TB) | Package / Case |
Part Status Obsolete | Size / Dimension 0.276" L x 0.138" W (7.00mm x 3.50mm) |
Capacitance | Height - Seated (Max) 0.354" (9.00mm) |
Tolerance ±10% | Termination PC Pins |
Voltage Rating - AC 160V | Lead Spacing 0.197" (5.00mm) |
Voltage Rating - DC 250V | Applications High Pulse, DV/DT |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B32529C3104K000 | TDK | 33,091 | 495-2532-ND | $0.42000 | Direct |
| B32529C3104K289 | TDK | 21,600 | 495-B32529C3104K289CT-ND | $0.55000 | Direct |
| B32529C3104J000 | TDK | 760 | 495-1196-ND | $0.53000 | Upgrade |
| B32529C3104J189 | TDK | 2,194 | 495-B32529C3104J189CT-ND | $0.50000 | Upgrade |
| B32529C3104J289 | TDK | 13,814 | 495-2530-1-ND | $0.58000 | Upgrade |










