cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B59030C1120B70Z5

Digi-Key Part Number
B59030C1120B70Z5-ND
Manufacturer
EPCOS - TDK Electronics
Manufacturer Product Number
B59030C1120B70Z5
Supplier
Description
PTC THERMISTOR
Detailed Description
PTC Thermistor -
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
EPCOS - TDK Electronics
Series
-
Package
Bulk
Part Status
Obsolete
Resistance Tolerance
-
Operating Temperature
-
Mounting Type
-
Package / Case
-
Supplier Device Package
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8533.40.8070
Additional Resources
AttributeDescription
Other NamesB59030C1120B 70Z 5
Standard Package1