B573 0603
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B57371V2682J060

Digi-Key Part Number
B57371V2682J060-ND - Tape & Reel (TR)
Manufacturer
EPCOS - TDK Electronics
Manufacturer Product Number
B57371V2682J060
Supplier
Description
THERM NTC 6.8KOHM 4386K 0603
Detailed Description
NTC Thermistor 6.8k 0603 (1608 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
EPCOS - TDK Electronics
-
Tape & Reel (TR)
Part Status
Active
Resistance in Ohms @ 25°C
6.8k
Resistance Tolerance
±5%
B Value Tolerance
±3%
B0/50
-
B25/50
4386K
B25/75
-
B25/85
4455K
B25/100
4480K
Operating Temperature
-55°C ~ 125°C
Power - Max
180 mW
Length - Lead Wire
-
Mounting Type
Surface Mount
Package / Case
0603 (1608 Metric)
1 (Unlimited)
EAR99
8533.40.8070
All prices are in USD
Tape & Reel (TR)
QtyUnit PriceExt Price
4,000$0.12580$503.20
B57371V2682J 60
B57371V2682J060V09
B57371V2682J60
B57371V2682J60-ND
4,000