cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B41828A4107M

Digi-Key Part Number
B41828A4107M-ND
Manufacturer
EPCOS - TDK Electronics
Manufacturer Product Number
B41828A4107M
Supplier
Description
CAP ALUM 100UF 20% 16V RADIAL
Detailed Description
100 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - 2000 Hrs @ 105°C
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
EPCOS - TDK Electronics
Series
Package
Bulk
Part Status
Obsolete
Capacitance
100 µF
Tolerance
±20%
Voltage - Rated
16 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-
Polarization
Polar
Ratings
-
Applications
General Purpose
Ripple Current @ Low Frequency
129 mA @ 120 Hz
Lead Spacing
0.098" (2.50mm)
Size / Dimension
0.248" Dia (6.30mm)
Height - Seated (Max)
0.492" (12.50mm)
Surface Mount Land Size
-
Mounting Type
Through Hole
Package / Case
Radial, Can
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8532.22.0020
Additional Resources
AttributeDescription
Other NamesB41828A4107M000
Standard Package5,000