
B40930A7437M000 | |
|---|---|
DigiKey Part Number | 495-B40930A7437M000TR-ND - Tape & Reel (TR) 495-B40930A7437M000CT-ND - Cut Tape (CT) 495-B40930A7437M000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B40930A7437M000 |
Description | CAP ALUM POLY HYB 430UF 35V SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 430 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 18mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | B40930A7437M000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EPCOS - TDK Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 430 µF | |
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | 18mOhm | |
Lifetime @ Temp. | 4000 Hrs @ 125°C | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Features | - | |
Ripple Current @ High Frequency | 4 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.504" (12.80mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.47000 | $3.47 |
| 10 | $2.33900 | $23.39 |
| 50 | $1.98560 | $99.28 |
| 100 | $1.73040 | $173.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | $1.53850 | $615.40 |
| 800 | $1.37543 | $1,100.34 |
| 1,200 | $1.30363 | $1,564.36 |
| 2,000 | $1.26350 | $2,527.00 |

