
B40620B7148M001 | |
|---|---|
DigiKey Part Number | 495-B40620B7148M001-ND |
Manufacturer | |
Manufacturer Product Number | B40620B7148M001 |
Description | CAP ALUM HYBRID 1.4MF 20% 35V TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 1.4 mF 35 V Aluminum - Polymer Capacitors Axial, Can 4mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EPCOS - TDK Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 1.4 mF | |
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | 4mOhm | |
Lifetime @ Temp. | 4000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Ripple Current @ High Frequency | 11.8 A @ 20 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.630" Dia x 0.984" L (16.00mm x 25.00mm) | |
Height - Seated (Max) | - | |
Surface Mount Land Size | - | |
Mounting Type | Through Hole | |
Package / Case | Axial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.67000 | $6.67 |
| 10 | $4.70400 | $47.04 |
| 50 | $3.89220 | $194.61 |
| 180 | $3.53078 | $635.54 |

