B37986 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
B37986 Series
B379_6.5 x 5.0 x 2.5 x 5.0

B37986G5562J000

Digi-Key Part Number
P4945-ND
Manufacturer
Manufacturer Product Number
B37986G5562J000
Description
CAP CER 5600PF 50V NP0 RADIAL
Detailed Description
5600 pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Bulk
Product Status
Obsolete
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
C0G, NP0
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
RF, Microwave, High Frequency
Mounting Type
Through Hole
Package / Case
Radial
Size / Dimension
0.256" L x 0.197" W (6.50mm x 5.00mm)
Height - Seated (Max)
0.098" (2.50mm)
Thickness (Max)
-
Lead Spacing
0.197" (5.00mm)
Lead Style
Formed Leads
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Affected
ECCNEAR99
HTSUS8532.24.0060
Additional Resources
AttributeDescription
Other Names
B-37986-G5562-J
ECU-S1H562JCB
ECUS1H562JCB
P4945
Standard Package2,000