B37979 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
B37979 Series
B379_5.5 x 5.0 x 2.5 x 2.5

B37979N1150J054

Digi-Key Part Number
495-1002-1-ND - Cut Tape (CT)
495-1002-3-ND - Tape & Box (TB)
Manufacturer
EPCOS - TDK Electronics
Manufacturer Product Number
B37979N1150J054
Supplier
Description
CAP CER 15PF 100V C0G/NP0 RADIAL
Detailed Description
15 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Cut Tape (CT)
Tape & Box (TB)
Part Status
Obsolete
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
C0G, NP0
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
RF, Microwave, High Frequency
Mounting Type
Through Hole
Package / Case
Radial
Size / Dimension
0.217" L x 0.197" W (5.50mm x 5.00mm)
Height - Seated (Max)
0.217" (5.50mm)
Thickness (Max)
-
Lead Spacing
0.098" (2.50mm)
Lead Style
Formed Leads - Kinked
Not Applicable
EAR99
8532.24.0060
495-1002-3
B37979N1150J 54
495-1002-1
B37979N1150J54
2,500