B32922,B32923
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B32923D3334M189

Digi-Key Part Number
B32923D3334M189-ND - Tape & Reel (TR)
Manufacturer
EPCOS - TDK Electronics
Manufacturer Product Number
B32923D3334M189
Supplier
Description
CAP FILM 0.33UF 20% 630VDC RAD
Manufacturer Standard Lead Time
72 Weeks
Detailed Description
0.33 µF Film Capacitor 305V 630V Polypropylene (PP) Radial
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
EPCOS - TDK Electronics
Series
Package
Tape & Reel (TR)
Part Status
Active
Capacitance
0.33 µF
Tolerance
±20%
Voltage Rating - AC
305V
Voltage Rating - DC
630V
Dielectric Material
Polypropylene (PP)
Operating Temperature
-40°C ~ 110°C
Mounting Type
Through Hole
Package / Case
Radial
Size / Dimension
1.043" L x 0.276" W (26.50mm x 7.00mm)
Height - Seated (Max)
0.630" (16.00mm)
Termination
PC Pins
Lead Spacing
0.886" (22.50mm)
Applications
EMI, RFI Suppression
Ratings
X2
Features
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.25.0020
All prices are in USD
Tape & Reel (TR)
QtyUnit PriceExt Price
2,400$0.26181$628.34
Additional Resources
AttributeDescription
Standard Package600