cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B32562J6334J000

Digi-Key Part Number
B32562J6334J000-ND
Manufacturer
EPCOS - TDK Electronics
Manufacturer Product Number
B32562J6334J000
Supplier
Description
CAP FILM 0.33UF 5% 400VDC 2DIP
Detailed Description
0.33 µF Film Capacitor 200V 400V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked 2-DIP
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
EPCOS - TDK Electronics
Series
Package
Bulk
Part Status
Not For New Designs
Capacitance
0.33 µF
Tolerance
±5%
Voltage Rating - AC
200V
Voltage Rating - DC
400V
Dielectric Material
Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked
Operating Temperature
-55°C ~ 125°C
Mounting Type
Through Hole
Package / Case
2-DIP
Size / Dimension
0.650" L x 0.236" W (16.50mm x 6.00mm)
Height - Seated (Max)
0.327" (8.30mm)
Termination
PC Pins
Lead Spacing
0.591" (15.00mm)
Applications
General Purpose
Ratings
-
Features
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.25.0070
All prices are in USD
Bulk
QtyUnit PriceExt Price
2,000$0.25902$518.04
Additional Resources
AttributeDescription
Other Names
B32562J6334J
B32562J6334J-ND
Standard Package500