B37986G5332J051
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
B37986G5332J051
B379_6.5 x 5.0 x 2.5 x 5.0

B37986G5332J051

Digi-Key Part Number
495-3371-2-ND - Tape & Reel (TR)
495-3371-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
B37986G5332J051
Description
CAP CER 3300PF 50V C0G/NP0 RAD
Detailed Description
3300 pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Product Status
Obsolete
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
C0G, NP0
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
RF, Microwave, High Frequency
Mounting Type
Through Hole
Package / Case
Radial
Size / Dimension
0.256" L x 0.197" W (6.50mm x 5.00mm)
Height - Seated (Max)
0.098" (2.50mm)
Thickness (Max)
-
Lead Spacing
0.197" (5.00mm)
Lead Style
Formed Leads
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Affected
ECCNEAR99
HTSUS8532.24.0060
Additional Resources
AttributeDescription
Other Names
495-3371-2
495-3371-6-ND
495-3371-6INACTIVE
495-3371-1
B37986G5332J51
495-3371-6
B37986G5332J 51
Standard Package2,500
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
FK28C0G1H332JTDK Corporation3,870445-FK28C0G1H332J-ND$0.37000Direct