B37979 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
B37979 Series
B379_5.5 x 5.0 x 2.5 x 2.5

B37979N1391J054

Digi-Key Part Number
495-1485-1-ND - Cut Tape (CT)
495-1485-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
B37979N1391J054
Description
CAP CER 390PF 100V C0G/NP0 RAD
Detailed Description
390 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Cut Tape (CT)
Tape & Box (TB)
Product Status
Obsolete
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
C0G, NP0
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
RF, Microwave, High Frequency
Mounting Type
Through Hole
Package / Case
Radial
Size / Dimension
0.217" L x 0.197" W (5.50mm x 5.00mm)
Height - Seated (Max)
0.217" (5.50mm)
Thickness (Max)
-
Lead Spacing
0.098" (2.50mm)
Lead Style
Formed Leads - Kinked
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Affected
ECCNEAR99
HTSUS8532.24.0060
Additional Resources
AttributeDescription
Other Names
495-1485-3
495-1485-1
Standard Package2,500