cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M5D0806S-A

Digi-Key Part Number
M5D0806S-A-ND
Manufacturer
Electroswitch
Manufacturer Product Number
M5D0806S-A
Supplier
Description
SWITCH ROTARY 2-6POS 2.5A 120V
Detailed Description
Rotary Switch 2 ~ 6 Position DP6T 2.5A (AC), 2A (DC) 120 VAC Panel Mount
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Electroswitch
Series
Package
Bulk
Part Status
Active
Number of Positions
2 ~ 6
Index Stops
Adjustable
Number of Decks
4
Number of Poles per Deck
2
Circuit per Deck
DP6T
Contact Timing
Shorting (MBB)
Current Rating (Amps)
2.5A (AC), 2A (DC)
Voltage Rating - AC
120 V
Voltage Rating - DC
28 V
Actuator Type
Flatted (6.35mm Dia)
Actuator Length
11.11mm
Angle of Throw
30°
Contact Material
Copper Alloy
Contact Finish
Silver
Mounting Type
Panel Mount
Termination Style
Solder Lug
Features
-
Depth Behind Panel
49.28mm
Panel Cutout Dimensions
Circular - 9.78mm Dia
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
REACH StatusVendor Undefined
ECCNEAR99
HTSUS8536.50.9020
All prices are in USD
Bulk
QtyUnit PriceExt Price
1$204.84000$204.84