cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MV055F2DAX300E

Digi-Key Part Number
MV055F2DAX300E-ND
Manufacturer
Eaton - Bussmann Electrical Division
Manufacturer Product Number
MV055F2DAX300E
Supplier
Description
FUSE CARTRIDGE 300A 5.5KVAC
Manufacturer Standard Lead Time
16 Weeks
Detailed Description
300A 5.5 kV AC DC Fuse Cartridge Holder
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Eaton - Bussmann Electrical Division
Series
-
Package
Bulk
Part Status
Active
Mounting Type
Holder
Fuse Type
Cartridge
Current Rating (Amps)
300A
Voltage Rating - AC
5.5 kV
Response Time
-
Applications
Transformer Protection
Features
Indicating
Class
-
Approval Agency
-
Operating Temperature
-
Breaking Capacity @ Rated Voltage
50kA
Package / Case
Cartridge, Non-Standard
Melting I²t
874800
Environmental & Export Classifications
AttributeDescription
ECCNEAR99
HTSUS8535.10.0020
All prices are in USD
Bulk
QtyUnit PriceExt Price
1$3,186.09000$3,186.09
Additional Resources
AttributeDescription
Standard Package1