FWS-20F Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FWS-8A20F

Digi-Key Part Number
FWS-8A20F-ND
Manufacturer
Eaton - Bussmann Electrical Division
Manufacturer Product Number
FWS-8A20F
Supplier
Description
FUSE CARTRIDGE 8A 1.4KVAC/1KVDC
Manufacturer Standard Lead Time
12 Weeks
Detailed Description
8A 1.4 kV AC 1 kV DC Fuse Cartridge Holder
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Eaton - Bussmann Electrical Division
Series
Package
Bulk
Part Status
Active
Mounting Type
Holder
Fuse Type
Cartridge
Current Rating (Amps)
8A
Voltage Rating - AC
1.4 kV
Voltage Rating - DC
1 kV
Response Time
-
Applications
Electrical, Industrial
Features
-
Class
-
Approval Agency
CE
Operating Temperature
-
Breaking Capacity @ Rated Voltage
45kA AC, 30kA DC
Package / Case
Cartridge, Non-Standard
Size / Dimension
0.807" Dia x 5.000" L (20.50mm x 127.00mm)
Melting I²t
64
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8535.10.0040
All prices are in USD
Bulk
QtyUnit PriceExt Price
1$172.31000$172.31
Additional Resources
AttributeDescription
Standard Package1