cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECSR8

Digi-Key Part Number
ECSR8-ND
Manufacturer
Eaton - Bussmann Electrical Division
Manufacturer Product Number
ECSR8
Supplier
Description
FUSE CARTRIDGE 8A 600VAC
Manufacturer Standard Lead Time
4 Weeks
Detailed Description
8A 600 V AC DC Fuse Cartridge Holder
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Eaton - Bussmann Electrical Division
Series
Package
Bulk
Part Status
Active
Mounting Type
Holder
Fuse Type
Cartridge
Current Rating (Amps)
8A
Voltage Rating - AC
600 V
Response Time
Slow Blow
Applications
Electrical, Industrial
Features
-
Class
RK5
Approval Agency
CE, CSA, UL
Operating Temperature
-
Breaking Capacity @ Rated Voltage
200kA
Package / Case
Cartridge, Non-Standard
Size / Dimension
0.810" Dia x 5.00" L (20.57mm x 127.00mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.10.0040
All prices are in USD
Bulk
QtyUnit PriceExt Price
10$35.29800$352.98
Additional Resources
AttributeDescription
Standard Package10